
C1812X104KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16794-2-ND - Tape & Reel (TR) 399-16794-1-ND - Cut Tape (CT) 399-16794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X104KBRACAUTO |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X104KBRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.71000 | ₱91.71 |
| 10 | ₱60.38400 | ₱603.84 |
| 50 | ₱48.04500 | ₱2,402.25 |
| 100 | ₱44.23970 | ₱4,423.97 |
| 500 | ₱37.79638 | ₱18,898.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱35.80384 | ₱35,803.84 |
| 2,000 | ₱34.16354 | ₱68,327.08 |
| 3,000 | ₱33.34165 | ₱100,024.95 |
| 5,000 | ₱32.43081 | ₱162,154.05 |
| 7,000 | ₱31.89813 | ₱223,286.91 |
| 10,000 | ₱31.38559 | ₱313,855.90 |

