Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812X223K1RACTU | |
|---|---|
DigiKey Part Number | 399-13239-2-ND - Tape & Reel (TR) 399-13239-1-ND - Cut Tape (CT) 399-13239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X223K1RACTU |
Description | CAP CER 0.022UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X223K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.84000 | ₱73.84 |
| 10 | ₱48.11600 | ₱481.16 |
| 50 | ₱37.83800 | ₱1,891.90 |
| 100 | ₱34.66410 | ₱3,466.41 |
| 500 | ₱29.30812 | ₱14,654.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱27.65026 | ₱27,650.26 |
| 2,000 | ₱26.28597 | ₱52,571.94 |
| 3,000 | ₱25.60233 | ₱76,806.99 |
| 5,000 | ₱24.84486 | ₱124,224.30 |
| 7,000 | ₱24.40197 | ₱170,813.79 |
| 10,000 | ₱23.97590 | ₱239,759.00 |


