
C1825C684K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C684K5RACTUTR-ND - Tape & Reel (TR) 399-C1825C684K5RACTUCT-ND - Cut Tape (CT) 399-C1825C684K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C684K5RACTU |
Description | CAP CER 0.68UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C684K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱160.19000 | ₱160.19 |
| 10 | ₱104.45100 | ₱1,044.51 |
| 50 | ₱91.04000 | ₱4,552.00 |
| 100 | ₱84.94210 | ₱8,494.21 |
| 500 | ₱72.66172 | ₱36,330.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱59.53511 | ₱59,535.11 |

