
C2220C106K5R1CAUTO | |
|---|---|
DigiKey Part Number | 399-5798-2-ND - Tape & Reel (TR) 399-5798-1-ND - Cut Tape (CT) 399-5798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C106K5R1CAUTO |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C106K5R1CAUTO Models |
Category | Features Low ESL |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.150" (3.80mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱393.63000 | ₱393.63 |
| 10 | ₱289.53200 | ₱2,895.32 |
| 50 | ₱248.00200 | ₱12,400.10 |
| 100 | ₱235.14510 | ₱23,514.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱219.25713 | ₱65,777.14 |
| 600 | ₱211.47892 | ₱126,887.35 |
| 900 | ₱207.58071 | ₱186,822.64 |
| 1,500 | ₱203.26003 | ₱304,890.04 |
| 2,100 | ₱200.73369 | ₱421,540.75 |
| 3,000 | ₱198.30229 | ₱594,906.87 |

