
C2220C472KGRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C472KGRACTUTR-ND - Tape & Reel (TR) 399-C2220C472KGRACTUCT-ND - Cut Tape (CT) 399-C2220C472KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C472KGRACTU |
Description | CAP CER 4700PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C472KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱277.50000 | ₱277.50 |
| 10 | ₱199.61200 | ₱1,996.12 |
| 50 | ₱168.59800 | ₱8,429.90 |
| 100 | ₱159.00450 | ₱15,900.45 |
| 500 | ₱146.85388 | ₱73,426.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱137.73975 | ₱137,739.75 |
| 2,000 | ₱133.59834 | ₱267,196.68 |
| 3,000 | ₱131.52312 | ₱394,569.36 |

