20 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X206K5RLCAUTO

DigiKey Part Number
399-C2220X206K5RLCAUTOTR-ND - Tape & Reel (TR)
399-C2220X206K5RLCAUTOCT-ND - Cut Tape (CT)
399-C2220X206K5RLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X206K5RLCAUTO
Description
CAP CER 20UF 50V X7R 2220
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
20 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X206K5RLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.205" (5.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱491.29000₱491.29
10₱367.06600₱3,670.66
50₱317.46100₱15,873.05
100₱302.11500₱30,211.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
225₱287.56298₱64,701.67
450₱277.49638₱124,873.37
675₱272.45316₱183,905.88
1,125₱266.86181₱300,219.54
1,575₱263.59061₱415,155.21
2,250₱260.44470₱586,000.58
Manufacturers Standard Package