27 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 460mOhm @ 100kHz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY276M025AC2AA

DigiKey Part Number
399-ESY276M025AC2AA-ND
Manufacturer
Manufacturer Product Number
ESY276M025AC2AA
Description
CAP ALUM 27UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 460mOhm @ 100kHz 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY276M025AC2AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
460mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
147 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz
Impedance
460 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,152
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.92000₱79.20
50₱5.71680₱285.84
100₱5.00820₱500.82
500₱3.78142₱1,890.71
1,000₱3.39316₱3,393.16
3,000₱2.90624₱8,718.72
5,000₱2.72382₱13,619.10
Manufacturers Standard Package