C274ACF4500WA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274ACF5100SA0J

DigiKey Part Number
399-11759-ND
Manufacturer
Manufacturer Product Number
C274ACF5100SA0J
Description
CAP FILM 10UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
10µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.894" (73.50mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱630.63000₱630.63
10₱481.16400₱4,811.64
86₱406.61570₱34,968.95
172₱390.72070₱67,203.96
516₱371.06806₱191,471.12
1,032₱361.44369₱373,009.89
Manufacturers Standard Package