C276CA35350AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C276CAA5100AV0J

DigiKey Part Number
399-11766-ND
Manufacturer
Manufacturer Product Number
C276CAA5100AV0J
Description
CAP FILM 10UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
10µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱444.84000₱444.84
10₱330.91900₱3,309.19
86₱274.37314₱23,596.09
172₱262.32122₱45,119.25
516₱247.42909₱127,673.41
1,032₱240.13249₱247,816.73
Manufacturers Standard Package