C276CC24630AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C276CCF5160LF0J

DigiKey Part Number
399-C276CCF5160LF0J-ND
Manufacturer
Manufacturer Product Number
C276CCF5160LF0J
Description
CAP FILM 16UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C276CCF5160LF0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
16µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.894" (73.50mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱687.21000₱687.21
10₱526.00500₱5,260.05
86₱445.77326₱38,336.50
172₱428.66651₱73,730.64
516₱407.52050₱210,280.58
1,032₱397.16330₱409,872.53
Manufacturers Standard Package