



C315C104M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-14010-2-ND - Tape & Reel (TR) 399-14010-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C104M5U5TA7301 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C104M5U5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.74400 | ₱127.44 |
| 50 | ₱9.34940 | ₱467.47 |
| 100 | ₱8.30720 | ₱830.72 |
| 500 | ₱6.55646 | ₱3,278.23 |
| 1,000 | ₱6.01515 | ₱6,015.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱5.44454 | ₱13,611.35 |
| 5,000 | ₱5.10070 | ₱25,503.50 |
| 7,500 | ₱4.92860 | ₱36,964.50 |
| 12,500 | ₱4.73794 | ₱59,224.25 |
| 17,500 | ₱4.62646 | ₱80,963.05 |
| 25,000 | ₱4.51923 | ₱112,980.75 |

