C315C104M5U5TA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱5.51242
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱5.18514
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱5.18514
Datasheet

Parametric Equivalent


KEMET
In Stock: 77,613
Unit Price: ₱21.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,425
Unit Price: ₱21.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 258,821
Unit Price: ₱21.44000
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C104M5U5TA7317

DigiKey Part Number
399-C315C104M5U5TA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C315C104M5U5TA7317
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C104M5U5TA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500₱5.18514₱12,962.85
Manufacturers Standard Package