
C315C271F1G5TA | |
|---|---|
DigiKey Part Number | 399-13925-ND |
Manufacturer | |
Manufacturer Product Number | C315C271F1G5TA |
Description | CAP CER 270PF 1% 100V C0G RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C271F1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.82000 | ₱76.82 |
| 10 | ₱49.90300 | ₱499.03 |
| 50 | ₱39.29100 | ₱1,964.55 |
| 100 | ₱36.02780 | ₱3,602.78 |
| 500 | ₱30.50984 | ₱15,254.92 |
| 1,000 | ₱28.80255 | ₱28,802.55 |
| 2,500 | ₱27.00068 | ₱67,501.70 |
| 5,000 | ₱25.91402 | ₱129,570.10 |

