


C317C471J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-14025-2-ND - Tape & Reel (TR) 399-14025-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C471J1G5TA7301 |
Description | CAP CER 470PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C471J1G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.53000 | ₱145.30 |
| 50 | ₱10.71900 | ₱535.95 |
| 100 | ₱9.55180 | ₱955.18 |
| 500 | ₱7.59144 | ₱3,795.72 |
| 1,000 | ₱6.98581 | ₱6,985.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱6.34732 | ₱15,868.30 |
| 5,000 | ₱5.96250 | ₱29,812.50 |
| 7,500 | ₱5.76984 | ₱43,273.80 |
| 12,500 | ₱5.55630 | ₱69,453.75 |
| 17,500 | ₱5.43150 | ₱95,051.25 |
| 25,000 | ₱5.31143 | ₱132,785.75 |

