



C320C223K1R5TA7303 | |
|---|---|
DigiKey Part Number | 399-14090-2-ND - Tape & Reel (TR) 399-14090-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C223K1R5TA7303 |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C223K1R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.82800 | ₱148.28 |
| 50 | ₱10.95720 | ₱547.86 |
| 100 | ₱9.77220 | ₱977.22 |
| 500 | ₱7.77366 | ₱3,886.83 |
| 1,000 | ₱7.15672 | ₱7,156.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱6.50643 | ₱16,266.08 |
| 5,000 | ₱6.11447 | ₱30,572.35 |
| 7,500 | ₱5.91832 | ₱44,387.40 |
| 12,500 | ₱5.70089 | ₱71,261.12 |
| 17,500 | ₱5.57378 | ₱97,541.15 |
| 25,000 | ₱5.45149 | ₱136,287.25 |

