



C320C224K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-9874-2-ND - Tape & Reel (TR) 399-9874-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C224K5R5TA7303 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C224K5R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.25000 | ₱73.25 |
| 10 | ₱47.70000 | ₱477.00 |
| 50 | ₱37.48080 | ₱1,874.04 |
| 100 | ₱34.33650 | ₱3,433.65 |
| 500 | ₱29.01634 | ₱14,508.17 |
| 1,000 | ₱27.37097 | ₱27,370.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱25.63342 | ₱64,083.55 |
| 5,000 | ₱24.58581 | ₱122,929.05 |
| 7,500 | ₱24.06098 | ₱180,457.35 |
| 12,500 | ₱23.47923 | ₱293,490.38 |
| 17,500 | ₱23.13905 | ₱404,933.38 |
| 25,000 | ₱22.81177 | ₱570,294.25 |

