


C320C334M5U5TA | |
|---|---|
DigiKey Part Number | 399-4299-ND |
Manufacturer | |
Manufacturer Product Number | C320C334M5U5TA |
Description | CAP CER 0.33UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C334M5U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.55500 | ₱165.55 |
| 50 | ₱12.29120 | ₱614.56 |
| 100 | ₱10.99290 | ₱1,099.29 |
| 500 | ₱8.79672 | ₱4,398.36 |
| 1,000 | ₱8.11905 | ₱8,119.05 |
| 2,500 | ₱7.40397 | ₱18,509.92 |
| 5,000 | ₱6.97342 | ₱34,867.10 |

