


C322C272KGR5TA | |
|---|---|
DigiKey Part Number | 399-11998-ND |
Manufacturer | |
Manufacturer Product Number | C322C272KGR5TA |
Description | CAP CER 2700PF 2KV X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C272KGR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱159.59000 | ₱159.59 |
| 10 | ₱110.10800 | ₱1,101.08 |
| 50 | ₱90.45640 | ₱4,522.82 |
| 100 | ₱84.38830 | ₱8,438.83 |
| 500 | ₱74.12784 | ₱37,063.92 |
| 1,000 | ₱70.95025 | ₱70,950.25 |
| 2,500 | ₱67.59330 | ₱168,983.25 |
| 5,000 | ₱65.56908 | ₱327,845.40 |

