4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C472J1G5TA7301

DigiKey Part Number
399-14099-2-ND - Tape & Reel (TR)
399-14099-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C472J1G5TA7301
Description
CAP CER 4700PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C472J1G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱36.92000₱36.92
10₱22.62900₱226.29
50₱17.11460₱855.73
100₱15.41150₱1,541.15
500₱12.54600₱6,273.00
1,000₱11.66049₱11,660.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱10.72519₱26,812.97
5,000₱10.16173₱50,808.65
7,500₱9.87950₱74,096.25
12,500₱9.56678₱119,584.75
17,500₱9.38385₱164,217.38
25,000₱9.20795₱230,198.75
Manufacturers Standard Package