


C322C473M5U5TA | |
|---|---|
DigiKey Part Number | 399-4373-ND |
Manufacturer | |
Manufacturer Product Number | C322C473M5U5TA |
Description | CAP CER 0.047UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C473M5U5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.89800 | ₱108.98 |
| 50 | ₱7.93200 | ₱396.60 |
| 100 | ₱7.02690 | ₱702.69 |
| 500 | ₱5.49528 | ₱2,747.64 |
| 1,000 | ₱5.02304 | ₱5,023.04 |
| 2,500 | ₱4.52508 | ₱11,312.70 |
| 5,000 | ₱4.22543 | ₱21,127.15 |

