10 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C100KAG5TA

DigiKey Part Number
C323C100KAG5TA-ND
Manufacturer
Manufacturer Product Number
C323C100KAG5TA
Description
CAP CER RAD 10PF 250V C0G 10%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C100KAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱14.05400₱140.54
50₱10.37360₱518.68
100₱9.24220₱924.22
500₱7.32942₱3,664.71
1,000₱6.73987₱6,739.87
2,500₱6.11793₱15,294.83
5,000₱5.74336₱28,716.80
Manufacturers Standard Package