
C323C202KAG5TA | |
|---|---|
DigiKey Part Number | 399-C323C202KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C202KAG5TA |
Description | CAP CER RAD 2NF 250V C0G 10% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C202KAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.54500 | ₱205.45 |
| 50 | ₱15.43540 | ₱771.77 |
| 100 | ₱13.86920 | ₱1,386.92 |
| 500 | ₱11.22874 | ₱5,614.37 |
| 1,000 | ₱10.41351 | ₱10,413.51 |
| 2,500 | ₱9.55349 | ₱23,883.72 |
| 5,000 | ₱9.03516 | ₱45,175.80 |

