
C323C271K2G5TA | |
|---|---|
DigiKey Part Number | 399-C323C271K2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C271K2G5TA |
Description | CAP CER 270PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C271K2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.06600 | ₱150.66 |
| 50 | ₱11.13580 | ₱556.79 |
| 100 | ₱9.93290 | ₱993.29 |
| 500 | ₱7.90944 | ₱3,954.72 |
| 1,000 | ₱7.28475 | ₱7,284.75 |
| 2,500 | ₱6.62553 | ₱16,563.83 |
| 5,000 | ₱6.22833 | ₱31,141.65 |

