
C323C471JCG5TA | |
|---|---|
DigiKey Part Number | 399-C323C471JCG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C471JCG5TA |
Description | CAP CER 470PF 500V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C471JCG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.34000 | ₱114.34 |
| 10 | ₱76.87900 | ₱768.79 |
| 50 | ₱61.89620 | ₱3,094.81 |
| 100 | ₱57.27520 | ₱5,727.52 |
| 500 | ₱51.60604 | ₱25,803.02 |
| 1,000 | ₱44.49516 | ₱44,495.16 |
| 5,000 | ₱42.95532 | ₱214,776.60 |

