510 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C325C511JAG5TA

DigiKey Part Number
C325C511JAG5TA-ND
Manufacturer
Manufacturer Product Number
C325C511JAG5TA
Description
CAP CER RAD 510PF 250V C0G 5%
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
510 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C325C511JAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,616
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱13.57700₱135.77
50₱10.00440₱500.22
100₱8.91460₱891.46
500₱7.07812₱3,539.06
1,000₱6.51060₱6,510.60
2,500₱5.91212₱14,780.30
5,000₱5.55161₱27,758.05
Manufacturers Standard Package