10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C103J5G5TA

DigiKey Part Number
399-13963-ND
Manufacturer
Manufacturer Product Number
C330C103J5G5TA
Description
CAP CER 10000PF 5% 50V C0G RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C103J5G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,104
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱66.10000₱66.10
10₱42.45900₱424.59
50₱33.19320₱1,659.66
250₱27.30724₱6,826.81
500₱25.48740₱12,743.70
1,000₱23.99031₱23,990.31
2,500₱22.40962₱56,024.05
5,000₱21.45670₱107,283.50
Manufacturers Standard Package