


C330C105K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-13923-2-ND - Tape & Reel (TR) 399-13923-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C105K5R5TA7303 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C105K5R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.80000 | ₱79.80 |
| 10 | ₱51.92800 | ₱519.28 |
| 50 | ₱40.99420 | ₱2,049.71 |
| 100 | ₱37.61770 | ₱3,761.77 |
| 500 | ₱31.91880 | ₱15,959.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱27.87774 | ₱41,816.61 |
| 3,000 | ₱26.64386 | ₱79,931.58 |
| 4,500 | ₱26.02586 | ₱117,116.37 |
| 7,500 | ₱25.43801 | ₱190,785.07 |

