1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C105K5R5TA7305

DigiKey Part Number
399-C330C105K5R5TA7305CT-ND - Cut Tape (CT)
399-C330C105K5R5TA7305TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C330C105K5R5TA7305
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C105K5R5TA7305 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,264
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱79.80000₱79.80
10₱51.92800₱519.28
50₱40.99420₱2,049.71
100₱37.61770₱3,761.77
500₱31.91880₱15,959.40
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₱29.27161₱43,907.42
3,000₱27.97619₱83,928.57
4,500₱27.32710₱122,971.95
7,500₱26.60757₱199,556.77
10,500₱26.18691₱274,962.55
15,000₱25.78217₱386,732.55
Manufacturers Standard Package