
C330C273FAG5TA | |
|---|---|
DigiKey Part Number | 399-C330C273FAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C273FAG5TA |
Description | CAP CER RAD 27NF 250V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±1% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C273FAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱334.67000 | ₱334.67 |
| 10 | ₱243.14300 | ₱2,431.43 |
| 50 | ₱206.68620 | ₱10,334.31 |
| 250 | ₱183.50928 | ₱45,877.32 |
| 500 | ₱176.33588 | ₱88,167.94 |
| 1,000 | ₱170.42555 | ₱170,425.55 |
| 2,500 | ₱164.18149 | ₱410,453.72 |

