C330C334K5R5CA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱54.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱17.37550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱17.37550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱17.05274
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱17.05274
Datasheet
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C334K5R5CA7303

DigiKey Part Number
399-C330C334K5R5CA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C330C334K5R5CA7303
Description
.330UF 50.0V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C334K5R5TAKEMET0399-4408-ND₱54.19000Parametric Equivalent
C330C334K5R5TA7301KEMET0399-C330C334K5R5TA7301TR-ND₱17.37550Parametric Equivalent
C330C334K5R5TA7303KEMET0399-C330C334K5R5TA7303TR-ND₱17.37550Parametric Equivalent
C330C334K5R5TA7305KEMET0399-C330C334K5R5TA7305TB-ND₱17.05274Parametric Equivalent
C330C334K5R5TA7317KEMET0399-C330C334K5R5TA7317TB-ND₱17.05274Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱17.05274₱25,579.11
Manufacturers Standard Package