
C330C824M5U5TA | |
|---|---|
DigiKey Part Number | 399-C330C824M5U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C824M5U5TA |
Description | CAP CER 0.82UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C824M5U5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱30.72800 | ₱307.28 |
| 50 | ₱23.59380 | ₱1,179.69 |
| 250 | ₱19.09172 | ₱4,772.93 |
| 500 | ₱17.69946 | ₱8,849.73 |
| 1,000 | ₱16.55430 | ₱16,554.30 |
| 2,500 | ₱15.34556 | ₱38,363.90 |
| 5,000 | ₱14.61714 | ₱73,085.70 |

