470 pF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C471K1R5TA

DigiKey Part Number
399-C410C471K1R5TA-ND
Manufacturer
Manufacturer Product Number
C410C471K1R5TA
Description
CAP CER 470PF 100V X7R AXIAL
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C471K1R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,995
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱12.80300₱128.03
50₱9.39700₱469.85
300₱7.06660₱2,119.98
600₱6.43735₱3,862.41
1,200₱5.92175₱7,106.10
2,700₱5.43317₱14,669.56
5,100₱5.12072₱26,115.67
Manufacturers Standard Package