0.15 µF ±20% 100V Ceramic Capacitor Z5U Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 100V Ceramic Capacitor Z5U Axial
Finding the Most Accurate Capacitance Measurement

C430C154M1U5TA7200

DigiKey Part Number
399-4506-2-ND - Tape & Reel (TR)
399-4506-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C430C154M1U5TA7200
Description
CAP CER 0.15UF 100V Z5U AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 100V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C154M1U5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.290" L (3.81mm x 7.37mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,422
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱41.69000₱41.69
10₱25.96400₱259.64
50₱19.75860₱987.93
100₱17.84710₱1,784.71
500₱14.63262₱7,316.31
1,000₱13.63874₱13,638.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱12.58935₱31,473.38
5,000₱11.95716₱59,785.80
7,500₱11.64044₱87,303.30
12,500₱11.28935₱141,116.88
17,500₱11.08416₱193,972.80
25,000₱10.88672₱272,168.00
Manufacturers Standard Package