



C440C105M5U5TA7200 | |
|---|---|
DigiKey Part Number | 399-4521-2-ND - Tape & Reel (TR) 399-4521-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C440C105M5U5TA7200 |
Description | CAP CER 1UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C440C105M5U5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.400" L (3.81mm x 10.16mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱34.65800 | ₱346.58 |
| 50 | ₱26.78560 | ₱1,339.28 |
| 100 | ₱24.35600 | ₱2,435.60 |
| 500 | ₱20.26486 | ₱10,132.43 |
| 1,000 | ₱18.99943 | ₱18,999.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱17.66396 | ₱44,159.90 |
| 5,000 | ₱16.85884 | ₱84,294.20 |
| 7,500 | ₱16.45541 | ₱123,415.57 |
| 12,500 | ₱16.00828 | ₱200,103.50 |
| 17,500 | ₱15.74689 | ₱275,570.58 |
| 25,000 | ₱15.49534 | ₱387,383.50 |

