
C440C153J5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4523-2-ND - Tape & Reel (TR) 399-4523-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C440C153J5G5TA7200 |
Description | CAP CER 0.015UF 50V C0G/NP0 AXL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C440C153J5G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.400" L (3.81mm x 10.16mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.58000 | ₱81.58 |
| 10 | ₱53.17800 | ₱531.78 |
| 50 | ₱42.04240 | ₱2,102.12 |
| 100 | ₱38.59440 | ₱3,859.44 |
| 500 | ₱32.78466 | ₱16,392.33 |
| 1,000 | ₱30.98625 | ₱30,986.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱29.08779 | ₱72,719.47 |
| 5,000 | ₱27.94300 | ₱139,715.00 |
| 7,500 | ₱27.36950 | ₱205,271.25 |
| 12,500 | ₱26.73361 | ₱334,170.12 |
| 17,500 | ₱26.36173 | ₱461,330.28 |

