5 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AEJBU4500A1YJ

DigiKey Part Number
399-13078-ND
Manufacturer
Manufacturer Product Number
C4AEJBU4500A1YJ
Description
CAP FILM 5UF 5% 700VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AEJBU4500A1YJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
10.7 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.551" W (31.50mm x 14.00mm)
Height - Seated (Max)
1.110" (28.20mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 384 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱353.73000₱353.73
10₱258.44700₱2,584.47
96₱209.38031₱20,100.51
192₱199.59797₱38,322.81
576₱187.50910₱108,005.24
1,056₱182.26980₱192,476.91
2,592₱175.97232₱456,120.25
Manufacturers Standard Package

Other Suppliers on DigiKey

384In Stock
Ships from WEC