
C4AQCBW5200A3FJ | |
|---|---|
DigiKey Part Number | 399-16984-ND |
Manufacturer | |
Manufacturer Product Number | C4AQCBW5200A3FJ |
Description | CAP FILM 20UF 5% 650VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 650V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQCBW5200A3FJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.3 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.583" (40.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱366.23000 | ₱366.23 |
| 10 | ₱268.51100 | ₱2,685.11 |
| 58 | ₱226.61862 | ₱13,143.88 |
| 116 | ₱215.02681 | ₱24,943.11 |
| 522 | ₱196.43057 | ₱102,536.76 |
| 1,044 | ₱190.16585 | ₱198,533.15 |
| 2,552 | ₱183.69192 | ₱468,781.78 |

