
C4AQCEW6130A3BJ | |
|---|---|
DigiKey Part Number | 399-C4AQCEW6130A3BJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQCEW6130A3BJ |
Description | CAP FILM 130UF 5% 650VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 130 µF Film Capacitor 650V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQCEW6130A3BJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.571" (65.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,559.61000 | ₱1,559.61 |
| 18 | ₱1,207.21111 | ₱21,729.80 |
| 54 | ₱1,132.50870 | ₱61,155.47 |
| 108 | ₱1,095.92954 | ₱118,360.39 |
| 504 | ₱1,036.07784 | ₱522,183.23 |

