5 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4GAFUC4500AA1J

DigiKey Part Number
399-13091-ND
Manufacturer
Manufacturer Product Number
C4GAFUC4500AA1J
Description
CAP FILM 5UF 5% 400VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4GAFUC4500AA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
4 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.846" Dia x 1.732" L (21.50mm x 44.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱375.76000₱375.76
10₱275.71700₱2,757.17
50₱235.84180₱11,792.09
100₱223.50310₱22,350.31
500₱202.62960₱101,314.80
1,000₱196.16246₱196,162.46
2,500₱189.32946₱473,323.65
Manufacturers Standard Package