
C717U102MYVDBA7317 | |
|---|---|
DigiKey Part Number | 399-C717U102MYVDBA7317CT-ND - Cut Tape (CT) 399-C717U102MYVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C717U102MYVDBA7317 |
Description | CAP CER 1NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C717U102MYVDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱30.13200 | ₱301.32 |
| 50 | ₱23.10540 | ₱1,155.27 |
| 100 | ₱20.94370 | ₱2,094.37 |
| 500 | ₱17.30046 | ₱8,650.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.17438 | ₱16,174.38 |
| 2,000 | ₱15.24778 | ₱30,495.56 |
| 3,000 | ₱14.78388 | ₱44,351.64 |
| 5,000 | ₱14.26973 | ₱71,348.65 |
| 7,000 | ₱13.96915 | ₱97,784.05 |
| 10,000 | ₱13.68001 | ₱136,800.10 |

