



C717U102MYWDBA7301 | |
|---|---|
DigiKey Part Number | 399-17506-2-ND - Tape & Reel (TR) 399-17506-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C717U102MYWDBA7301 |
Description | CAP CER 1000PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C717U102MYWDBA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱17.21000 | ₱172.10 |
| 50 | ₱12.83900 | ₱641.95 |
| 100 | ₱11.50510 | ₱1,150.51 |
| 500 | ₱9.25288 | ₱4,626.44 |
| 1,000 | ₱8.55674 | ₱8,556.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.92194 | ₱15,843.88 |
| 4,000 | ₱7.51328 | ₱30,053.12 |
| 6,000 | ₱7.27741 | ₱43,664.46 |
| 10,000 | ₱7.01606 | ₱70,160.60 |
| 14,000 | ₱6.86318 | ₱96,084.52 |
| 20,000 | ₱6.71623 | ₱134,324.60 |
| 24,000 | ₱6.64657 | ₱159,517.68 |
| 48,000 | ₱6.41202 | ₱307,776.96 |
| 50,000 | ₱6.39955 | ₱319,977.50 |

