
C721U222MYVDCAWL50 | |
|---|---|
DigiKey Part Number | 399-C721U222MYVDCAWL50-ND |
Manufacturer | |
Manufacturer Product Number | C721U222MYVDCAWL50 |
Description | CAP CER 2.2NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C721U222MYVDCAWL50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.70000 | ₱119.70 |
| 10 | ₱80.69000 | ₱806.90 |
| 50 | ₱65.13580 | ₱3,256.79 |
| 100 | ₱60.33610 | ₱6,033.61 |
| 500 | ₱52.21820 | ₱26,109.10 |
| 1,000 | ₱49.70460 | ₱49,704.60 |
| 2,500 | ₱47.05046 | ₱117,626.15 |
| 5,000 | ₱45.44999 | ₱227,249.95 |

