
C721U222MZVDAA7317 | |
|---|---|
DigiKey Part Number | 399-C721U222MZVDAA7317CT-ND - Cut Tape (CT) 399-C721U222MZVDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C721U222MZVDAA7317 |
Description | CAP CER 2.2NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C721U222MZVDAA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.58000 | ₱185.80 |
| 50 | ₱13.91080 | ₱695.54 |
| 100 | ₱12.46980 | ₱1,246.98 |
| 500 | ₱10.04490 | ₱5,022.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.29516 | ₱9,295.16 |
| 2,000 | ₱8.67852 | ₱17,357.04 |
| 3,000 | ₱8.36995 | ₱25,109.85 |
| 5,000 | ₱8.02805 | ₱40,140.25 |
| 7,000 | ₱7.82810 | ₱54,796.70 |
| 10,000 | ₱7.63592 | ₱76,359.20 |

