4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C751U472MZVDBA7317

DigiKey Part Number
399-C751U472MZVDBA7317CT-ND - Cut Tape (CT)
399-C751U472MZVDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C751U472MZVDBA7317
Description
CAP CER 4.7NF X1/Y2 440V/300V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C751U472MZVDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,392
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱84.56000₱84.56
10₱55.50100₱555.01
50₱43.97180₱2,198.59
100₱40.41060₱4,041.06
Tape & Box (TB)
QuantityUnit PriceExt Price
750₱33.26225₱24,946.69
1,500₱31.60120₱47,401.80
2,250₱30.76909₱69,230.45
3,750₱29.84678₱111,925.43
5,250₱29.30756₱153,864.69
7,500₱28.78877₱215,915.77
Manufacturers Standard Package