
C781U472MSWDCA7317 | |
|---|---|
DigiKey Part Number | 399-C781U472MSWDCA7317CT-ND - Cut Tape (CT) 399-C781U472MSWDCA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C781U472MSWDCA7317 |
Description | CAP CER 4.7NF X1/Y1 440V/400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C781U472MSWDCA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱159.00000 | ₱159.00 |
| 10 | ₱109.63200 | ₱1,096.32 |
| 50 | ₱90.08720 | ₱4,504.36 |
| 100 | ₱84.03100 | ₱8,403.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱71.87527 | ₱53,906.45 |

