
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 7.5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 3.150" (80.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱367.42000 | ₱367.42 |
| 10 | ₱269.46400 | ₱2,694.64 |
| 50 | ₱230.25600 | ₱11,512.80 |
| 115 | ₱215.96974 | ₱24,836.52 |
| 575 | ₱196.23849 | ₱112,837.13 |
| 1,035 | ₱190.98002 | ₱197,664.32 |
| 2,530 | ₱184.47154 | ₱466,713.00 |

