C921U222MUVDCA7317 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 5
Unit Price: ₱78.01000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱24.08220
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱26.62927
Datasheet

Upgrade


KEMET
In Stock: 700
Unit Price: ₱41.69000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱10.99323
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱4.28290
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 15,635
Unit Price: ₱34.54000
Datasheet
2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C921U222MUVDCA7317

DigiKey Part Number
C921U222MUVDCA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C921U222MUVDCA7317
Description
CAP CER 2200PF 400VAC Y5V RADIAL
Customer Reference
Detailed Description
2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C921U222MUVDCA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types