C961U472MYWDBA7317 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 4,411
Unit Price: ₱73.25000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱4.86613
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱5.29525
Datasheet

Similar


KEMET
In Stock: 3,808
Unit Price: ₱30.97000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱7.99893
Datasheet
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
C900 C21U
Finding the Most Accurate Capacitance Measurement

C961U472MYWDBA7317

DigiKey Part Number
399-9525-1-ND - Cut Tape (CT)
399-9525-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C961U472MYWDBA7317
Description
CAP CER 4700PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C961U472MYWDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,903 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,903In Stock
Ships from WEC