
CA064X102K2RAC7800 | |
|---|---|
DigiKey Part Number | 399-12372-2-ND - Tape & Reel (TR) 399-12372-1-ND - Cut Tape (CT) 399-12372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064X102K2RAC7800 |
Description | CAP ARRAY 1000PF 200V X7R 0612 |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 200 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X102K2RAC7800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 1000pF | |
Tolerance | ±10% | |
Voltage - Rated | 200 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.87550 | ₱23,502.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.41100 | ₱144.11 |
| 50 | ₱10.65940 | ₱532.97 |
| 100 | ₱9.51010 | ₱951.01 |
| 500 | ₱7.57596 | ₱3,787.98 |
| 1,000 | ₱6.97807 | ₱6,978.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱15.48300 | ₱154.83 |
| 50 | ₱11.24300 | ₱562.15 |
| 100 | ₱9.92100 | ₱992.10 |
| 500 | ₱7.67480 | ₱3,837.40 |
| 1,000 | ₱6.97331 | ₱6,973.31 |

