
CBR02C108B3GAC | |
|---|---|
DigiKey Part Number | 399-6135-2-ND - Tape & Reel (TR) 399-6135-1-ND - Cut Tape (CT) 399-6135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C108B3GAC |
Description | CAP CER 0.1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C108B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.95500 | ₱59.55 |
| 50 | ₱4.21620 | ₱210.81 |
| 100 | ₱3.68610 | ₱368.61 |
| 500 | ₱2.79528 | ₱1,397.64 |
| 1,000 | ₱2.52016 | ₱2,520.16 |
| 2,500 | ₱2.23122 | ₱5,578.05 |
| 5,000 | ₱2.05733 | ₱10,286.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.82525 | ₱27,378.75 |
| 30,000 | ₱1.81145 | ₱54,343.50 |
| 45,000 | ₱1.76922 | ₱79,614.90 |
| 75,000 | ₱1.70801 | ₱128,100.75 |
| 105,000 | ₱1.67222 | ₱175,583.10 |
| 150,000 | ₱1.66758 | ₱250,137.00 |

